
0463000000 | |
|---|---|
DigiKey Part Number | 281-3067-ND |
Manufacturer | |
Manufacturer Product Number | 0463000000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 17 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1182010 | American Electrical Inc. | 99 159 | 288-1053-ND | 2,31000 Kč | Direct |
| 3060-08100G | CNC Tech | 1 341 | 1175-3060-08100G-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,28510 Kč | 128,51 Kč |
| 250 | 1,20444 Kč | 301,11 Kč |
| 500 | 1,14692 Kč | 573,46 Kč |
| 1 000 | 1,09211 Kč | 1 092,11 Kč |
| 2 500 | 1,02370 Kč | 2 559,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



















