
Category | Size 17 AWG (1.00mm²) |
Manufacturer CNC Tech | Length - Overall 14.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Yellow |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,43640 Kč | 35,91 Kč |
| 50 | 1,36900 Kč | 68,45 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 250 | 1,22292 Kč | 305,73 Kč |
| 500 | 1,16412 Kč | 582,06 Kč |
| 1 000 | 1,10848 Kč | 1 108,48 Kč |
| 2 500 | 1,03890 Kč | 2 597,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

