
0430900000 | |
|---|---|
DigiKey Part Number | 281-4141-ND |
Manufacturer | |
Manufacturer Product Number | 0430900000 |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.88 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,95000 Kč | 68,95 Kč |
| 10 | 49,22100 Kč | 492,21 Kč |
| 25 | 42,99320 Kč | 1 074,83 Kč |
| 50 | 39,07700 Kč | 1 953,85 Kč |
| 100 | 35,80890 Kč | 3 580,89 Kč |
| 250 | 32,39816 Kč | 8 099,54 Kč |
| 500 | 30,40388 Kč | 15 201,94 Kč |
| 1 000 | 28,82664 Kč | 28 826,64 Kč |
| 5 000 | 26,36845 Kč | 131 842,25 Kč |
| Unit Price without VAT: | 68,95000 Kč |
|---|---|
| Unit Price with VAT: | 83,42950 Kč |









