100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300000

DigiKey Part Number
281-5379-ND
Manufacturer
Manufacturer Product Number
0430300000
Description
FUSE CERAMIC 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.001
Approval Agency
-
Operating Temperature
-
Color
Light Gray
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1077,86100 Kč778,61 Kč
2568,27720 Kč1 706,93 Kč
5062,33460 Kč3 116,73 Kč
10057,44000 Kč5 744,00 Kč
25052,37992 Kč13 094,98 Kč
50049,44820 Kč24 724,10 Kč
1 00047,14219 Kč47 142,19 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč