
2183971082 | |
|---|---|
DigiKey Part Number | 900-2183971082-ND |
Manufacturer | |
Manufacturer Product Number | 2183971082 |
Description | PICO-SPOX 1.5 R-S 8CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 50,30280 Kč | 2 515,14 Kč |
| 100 | 47,90060 Kč | 4 790,06 Kč |
| 250 | 44,90044 Kč | 11 225,11 Kč |
| 500 | 42,75738 Kč | 21 378,69 Kč |
| 1 000 | 40,71722 Kč | 40 717,22 Kč |
| 2 500 | 38,17025 Kč | 95 425,62 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











