



770-244 | |
|---|---|
DigiKey Part Number | 2946-770-244-ND |
Manufacturer | |
Manufacturer Product Number | 770-244 |
Description | TERM BLOCK PLUG 4POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 770-244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 25A | |
Voltage - IEC | 400 V | |
Current - UL | 23 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | Gray | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 116,66500 Kč | 1 166,65 Kč |
| 25 | 109,34920 Kč | 2 733,73 Kč |
| 50 | 104,12060 Kč | 5 206,03 Kč |
| 100 | 99,15050 Kč | 9 915,05 Kč |
| 250 | 92,94472 Kč | 23 236,18 Kč |
| 500 | 88,51076 Kč | 44 255,38 Kč |
| 1 000 | 84,28954 Kč | 84 289,54 Kč |
| 2 500 | 79,01942 Kč | 197 548,55 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |











