372700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0372700000

DigiKey Part Number
281-4122-ND
Manufacturer
Manufacturer Product Number
0372700000
Description
CONN FERRULE 16AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
7.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,86300 Kč8,63 Kč
250,80840 Kč20,21 Kč
500,77460 Kč38,73 Kč
1000,73680 Kč73,68 Kč
2500,68960 Kč172,40 Kč
5000,65676 Kč328,38 Kč
1 0000,62540 Kč625,40 Kč
2 5000,58620 Kč1 465,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč