
0282700000 | |
|---|---|
DigiKey Part Number | 281-4078-ND |
Manufacturer | |
Manufacturer Product Number | 0282700000 |
Description | CONN FERRULE 18AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,64500 Kč | 6,45 Kč |
| 25 | 0,60760 Kč | 15,19 Kč |
| 50 | 0,57420 Kč | 28,71 Kč |
| 100 | 0,54720 Kč | 54,72 Kč |
| 250 | 0,51348 Kč | 128,37 Kč |
| 500 | 0,48894 Kč | 244,47 Kč |
| 1 000 | 0,46564 Kč | 465,64 Kč |
| 2 500 | 0,43643 Kč | 1 091,08 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |
















