Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225760000

DigiKey Part Number
0225760000-ND
Manufacturer
Manufacturer Product Number
0225760000
Description
CONN TERM BLK DISCONN 12-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Beige
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25478,84560 Kč11 971,14 Kč
Manufacturers Standard Package
Unit Price without VAT:478,84560 Kč
Unit Price with VAT:579,40318 Kč