
MS333-10C | |
|---|---|
DigiKey Part Number | 2333-MS333-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS333-10C |
Description | RF SHIELD 0.547X1.335" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.547" (13.90mm) X 1.335" (33.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS333-10C Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.335" (33.90mm) |
Series | Width - Overall 0.547" (13.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 60 | 16,79833 Kč | 1 007,90 Kč |
| 120 | 15,90075 Kč | 1 908,09 Kč |
| 300 | 14,95197 Kč | 4 485,59 Kč |
| 540 | 14,46024 Kč | 7 808,53 Kč |
| 1 020 | 14,01205 Kč | 14 292,29 Kč |
| 2 520 | 13,49796 Kč | 34 014,86 Kč |
| 5 040 | 13,18358 Kč | 66 445,24 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


