0110060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0110060000
0110060000
0110060000

0110060000

DigiKey Part Number
281-5333-ND
Manufacturer
Manufacturer Product Number
0110060000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
1.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,08000 Kč194,08 Kč
10137,64600 Kč1 376,46 Kč
25121,46680 Kč3 036,67 Kč
50111,61980 Kč5 580,99 Kč
100103,61020 Kč10 361,02 Kč
25095,42976 Kč23 857,44 Kč
50090,73266 Kč45 366,33 Kč
1 00087,06070 Kč87 060,70 Kč
Manufacturers Standard Package
Unit Price without VAT:194,08000 Kč
Unit Price with VAT:234,83680 Kč