
ESDALD05UJ2X | |
|---|---|
DigiKey Part Number  | 1740-ESDALD05UJ2XTR-ND - Tape & Reel (TR) 1740-ESDALD05UJ2XCT-ND - Cut Tape (CT) 1740-ESDALD05UJ2XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ESDALD05UJ2X  | 
Description  | TVS DIODE 5VWM 17VC SOT143  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 17V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Steering (Rail to Rail)  | |
Unidirectional Channels  | 2  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 6V  | |
Voltage - Clamping (Max) @ Ipp  | 17V  | |
Current - Peak Pulse (10/1000µs)  | 8A (8/20µs)  | |
Power - Peak Pulse  | 136W  | |
Power Line Protection  | Yes  | |
Applications  | USB  | |
Capacitance @ Frequency  | 1.35pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-253-4, TO-253AA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 6,07500 Kč | 60,75 Kč | 
| 100 | 3,84490 Kč | 384,49 Kč | 
| 500 | 2,88038 Kč | 1 440,19 Kč | 
| 1 000 | 2,56850 Kč | 2 568,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,17138 Kč | 6 514,14 Kč | 
| 6 000 | 1,97120 Kč | 11 827,20 Kč | 
| 9 000 | 1,86912 Kč | 16 822,08 Kč | 
| 15 000 | 1,75439 Kč | 26 315,85 Kč | 
| 21 000 | 1,46942 Kč | 30 857,82 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 











