
BYV29FB-600,118 | |
|---|---|
DigiKey Part Number | BYV29FB-600,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYV29FB-600,118 |
Description | DIODE STANDARD 600V 9A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 9A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH10NS6STL | Rohm Semiconductor | 6 | RFUH10NS6STLCT-ND | 48,51000 Kč | Direct |
| C3D10060G | Wolfspeed, Inc. | 2 256 | C3D10060G-ND | 117,17000 Kč | Similar |
| DSEI36-06AS-TUB | IXYS | 0 | DSEI36-06AS-TUB-ND | 144,26000 Kč | Similar |
| VS-HFA08TB60SPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA08TB60SPBFGI-ND | 0,00000 Kč | Similar |
| VS-HFA08TB60STRRP | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA08TB60STRRP-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 10,67118 Kč | 59 758,61 Kč |
| Unit Price without VAT: | 10,67118 Kč |
|---|---|
| Unit Price with VAT: | 12,91213 Kč |





