VS-HFA08TB60SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 546
Unit Price: 61,31000 Kč
Datasheet

Similar


Power Integrations
In Stock: 1 467
Unit Price: 18,90000 Kč

Similar


STMicroelectronics
In Stock: 999
Unit Price: 53,54000 Kč
Datasheet
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TB60SPBF

DigiKey Part Number
VS-HFA08TB60SPBFGI-ND
Manufacturer
Manufacturer Product Number
VS-HFA08TB60SPBF
Description
DIODE STANDARD 600V 8A TO263AB
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-HFA08TB60SPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
55 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA08TB60S-M3Vishay General Semiconductor - Diodes Division10 546VS-HFA08TB60S-M3GI-ND61,31000 KčDirect
LXA08B600Power Integrations1 467596-LXA08B600CT-ND18,90000 KčSimilar
STTH15RQ06GY-TRSTMicroelectronics999497-17598-1-ND53,54000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types