
VS-HFA08TB60S-M3 | |
|---|---|
DigiKey Part Number | VS-HFA08TB60S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TB60S-M3 |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 50 | 30,20780 Kč | 1 510,39 Kč |
| 100 | 27,18400 Kč | 2 718,40 Kč |
| 500 | 21,88496 Kč | 10 942,48 Kč |
| 1 000 | 20,18181 Kč | 20 181,81 Kč |
| 2 000 | 18,74975 Kč | 37 499,50 Kč |
| 5 000 | 17,20123 Kč | 86 006,15 Kč |
| 10 000 | 16,67766 Kč | 166 776,60 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

