Diode 600 V 8A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA08B600

DigiKey Part Number
596-LXA08B600TR-ND - Tape & Reel (TR)
596-LXA08B600CT-ND - Cut Tape (CT)
596-LXA08B600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXA08B600
Description
DIODE STANDARD 600V 8A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
34 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.94 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
10015,53850 Kč1 553,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,53853 Kč12 430,82 Kč
1 60013,22874 Kč21 165,98 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč