TRIAC Standard 600 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA416Y-600B,127

DigiKey Part Number
1740-1139-ND
Manufacturer
Manufacturer Product Number
BTA416Y-600B,127
Description
TRIAC 600V 16A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 176A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS12CBSTMicroelectronics1 014497-2564-5-ND3,12000 KčSimilar
BTA06-600BRGSTMicroelectronics1 556497-6661-5-ND1,38000 KčSimilar
BTA08-600TWRGSTMicroelectronics431497-3387-5-ND1,35000 KčSimilar
BTA12-600BWRGSTMicroelectronics1 914497-3121-5-ND1,45000 KčSimilar
BTA12-600SWRGSTMicroelectronics1 393497-12751-5-ND1,50000 KčSimilar
In-Stock: 5 897
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1025,84900 Kč258,49 Kč
10017,38000 Kč1 738,00 Kč
50013,75244 Kč6 876,22 Kč
1 00012,58536 Kč12 585,36 Kč
2 00011,60392 Kč23 207,84 Kč
5 00010,54217 Kč52 710,85 Kč
10 0009,88632 Kč98 863,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč