TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA08-600TWRG

DigiKey Part Number
497-3387-5-ND
Manufacturer
Manufacturer Product Number
BTA08-600TWRG
Description
TRIAC SENS GATE 600V 8A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA08-600TWRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 423
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
5015,68760 Kč784,38 Kč
10013,97110 Kč1 397,11 Kč
50010,96082 Kč5 480,41 Kč
1 0009,99187 Kč9 991,87 Kč
2 0009,17663 Kč18 353,26 Kč
5 0008,29452 Kč41 472,60 Kč
10 0007,74961 Kč77 496,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč