BT137-600G0Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 5,60151 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 5,60151 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 28,63000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 102
Unit Price: 33,47000 Kč
Datasheet
TRIAC Standard 600 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT137-600G0Q

DigiKey Part Number
BT137-600G0Q-ND
Manufacturer
Manufacturer Product Number
BT137-600G0Q
Description
TRIAC 600V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 0005,60151 Kč33 609,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,60151 Kč
Unit Price with VAT:6,77783 Kč