
T835T-6I | |
|---|---|
DigiKey Part Number | 497-10090-5-ND |
Manufacturer | |
Manufacturer Product Number | T835T-6I |
Description | TRIAC ALTERNISTOR 600V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T835T-6I Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 50 | 16,65560 Kč | 832,78 Kč |
| 100 | 14,84980 Kč | 1 484,98 Kč |
| 500 | 11,67488 Kč | 5 837,44 Kč |
| 1 000 | 10,65313 Kč | 10 653,13 Kč |
| 2 000 | 9,79378 Kč | 19 587,56 Kč |
| 5 000 | 8,86405 Kč | 44 320,25 Kč |
| 10 000 | 8,28970 Kč | 82 897,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

