TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT136S-600D,118

DigiKey Part Number
1740-1023-2-ND - Tape & Reel (TR)
1740-1023-1-ND - Cut Tape (CT)
1740-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT136S-600D,118
Description
TRIAC SENS GATE 600V 4A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR8AS14LJ-T13#B01Renesas Electronics Corporation1 738BCR8AS14LJ-T13#B01CT-ND97,64000 KčSimilar
L6004D3RPLittelfuse Inc.0L6004D3CT-ND45,78000 KčSimilar
L6004D5RPLittelfuse Inc.69418-L6004D5RPCT-ND62,78000 KčSimilar
L6004D6RPLittelfuse Inc.2 45718-L6004D6RPCT-ND52,08000 KčSimilar
L6004D8RPLittelfuse Inc.67L6004D8RPCT-ND49,98000 KčSimilar
In-Stock: 2 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,76900 Kč157,69 Kč
10010,35410 Kč1 035,41 Kč
5008,02418 Kč4 012,09 Kč
1 0007,27350 Kč7 273,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,46092 Kč16 152,30 Kč
5 0005,95848 Kč29 792,40 Kč
7 5005,70255 Kč42 769,12 Kč
12 5005,41498 Kč67 687,25 Kč
17 5005,24477 Kč91 783,48 Kč
25 0005,07934 Kč126 983,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč