
L6004D6RP | |
|---|---|
DigiKey Part Number | 18-L6004D6RPTR-ND - Tape & Reel (TR) 18-L6004D6RPCT-ND - Cut Tape (CT) 18-L6004D6RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6004D6RP |
Description | TRIAC SENS GATE 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DHMT4G | Littelfuse Inc. | 19 996 | MAC4DHMT4GOSCT-ND | 56,69000 Kč | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30 575 | MAC4DLMT4GOSCT-ND | 61,94000 Kč | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 736 | MAC4DSMT4GOSCT-ND | 61,94000 Kč | Similar |
| BT136S-600D,118 | WeEn Semiconductors | 2 182 | 1740-1023-1-ND | 25,20000 Kč | Similar |
| T405-600B | STMicroelectronics | 2 786 | 497-14801-5-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 100 | 23,09360 Kč | 2 309,36 Kč |
| 500 | 18,60632 Kč | 9 303,16 Kč |
| 1 000 | 17,16419 Kč | 17 164,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,04487 Kč | 52 612,17 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

