TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6004D5RP

DigiKey Part Number
18-L6004D5RPTR-ND - Tape & Reel (TR)
18-L6004D5RPCT-ND - Cut Tape (CT)
18-L6004D5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6004D5RP
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC4DHMT4GLittelfuse Inc.19 996MAC4DHMT4GOSCT-ND56,69000 KčSimilar
MAC4DLMT4GLittelfuse Inc.30 575MAC4DLMT4GOSCT-ND61,94000 KčSimilar
MAC4DSMT4GLittelfuse Inc.736MAC4DSMT4GOSCT-ND61,94000 KčSimilar
BT136S-600D,118WeEn Semiconductors2 1821740-1023-1-ND25,20000 KčSimilar
T405-600BSTMicroelectronics2 786497-14801-5-ND24,36000 KčSimilar
In-Stock: 694
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1040,67300 Kč406,73 Kč
10028,02180 Kč2 802,18 Kč
50022,61358 Kč11 306,79 Kč
1 00021,95551 Kč21 955,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,93750 Kč44 843,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč