
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Bulk | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 390gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.40mm |
Mounting Type | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,29943 Kč | 7 299,43 Kč |
| Unit Price without VAT: | 7,29943 Kč |
|---|---|
| Unit Price with VAT: | 8,83231 Kč |







