


KSC741J LFS | |
|---|---|
DigiKey Part Number | CKN10309TR-ND - Tape & Reel (TR) CKN10309CT-ND - Cut Tape (CT) CKN10309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC741J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC741J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 390gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.40mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 100 | 10,70270 Kč | 1 070,27 Kč |
| 250 | 9,91272 Kč | 2 478,18 Kč |
| 500 | 9,36048 Kč | 4 680,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,85171 Kč | 8 851,71 Kč |
| 2 000 | 8,38828 Kč | 16 776,56 Kč |
| 3 000 | 8,13868 Kč | 24 416,04 Kč |
| 5 000 | 7,84649 Kč | 39 232,45 Kč |
| 7 000 | 7,66745 Kč | 53 672,15 Kč |
| 10 000 | 7,48883 Kč | 74 888,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










