
DT06-12SB-CE06 | |
|---|---|
DigiKey Part Number | 5831-DT06-12SB-CE06-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-CE06 |
Description | PLG 12P BLK E SEAL RET ENH KEY B |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 86,30178 Kč | 3 883,58 Kč |
| Unit Price without VAT: | 86,30178 Kč |
|---|---|
| Unit Price with VAT: | 104,42515 Kč |











