12 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black
DT06-12SB-E003_view2.jpg
DT06-12SA-EP08
DT06-12SA-EP08

DT06-12SA-EP08

DigiKey Part Number
1734-1604-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-EP08
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-EP08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Blocked Gasket, IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1091,95000 Kč919,50 Kč
2586,18400 Kč2 154,60 Kč
5082,06860 Kč4 103,43 Kč
10078,14830 Kč7 814,83 Kč
45070,28078 Kč31 626,35 Kč
90066,92879 Kč60 235,91 Kč
1 35065,04279 Kč87 807,77 Kč
2 70061,94223 Kč167 244,02 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč