
D-436-38 | |
|---|---|
DigiKey Part Number | 5831-D-436-38-ND |
Manufacturer | |
Manufacturer Product Number | D-436-38 |
Description | Solder Sleeves & Shield Tubing M |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Blue, Yellow Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Yellow Stripe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 69,71327 Kč | 3 834,23 Kč |
| 220 | 60,47423 Kč | 13 304,33 Kč |
| Unit Price without VAT: | 69,71327 Kč |
|---|---|
| Unit Price with VAT: | 84,35306 Kč |








