
9-160463-2 | |
|---|---|
DigiKey Part Number | 5831-9-160463-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-160463-2 |
Description | FASTON, PGYBCK, PIDG, BRASS, .25 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.922" (23.42mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Retail Package | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Blue |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,13896 Kč | 3 284,74 Kč |
| Unit Price without VAT: | 13,13896 Kč |
|---|---|
| Unit Price with VAT: | 15,89814 Kč |



