
9-1377172-6 | |
|---|---|
DigiKey Part Number | 5831-9-1377172-6-ND |
Manufacturer | |
Manufacturer Product Number | 9-1377172-6 |
Description | SMP 0-0034148-0 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,86905 Kč | 3 947,62 Kč |
| Unit Price without VAT: | 9,86905 Kč |
|---|---|
| Unit Price with VAT: | 11,94155 Kč |






