
3240072 | |
|---|---|
DigiKey Part Number | 277-11146-ND |
Manufacturer | |
Manufacturer Product Number | 3240072 |
Description | CONN RING CIRC 18-20AWG M4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240072 Models |
Category | Width - Outer Edges 0.315" (8.00mm) |
Manufacturer Phoenix Contact | Length - Overall 0.630" (16.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 18-20 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







