
32948 | |
|---|---|
DigiKey Part Number | 17-32948-ND |
Manufacturer | |
Manufacturer Product Number | 32948 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32948 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Box | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Vinyl |
Length - Overall 0.809" (20.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 8,10020 Kč | 405,01 Kč |
| 100 | 7,71440 Kč | 771,44 Kč |
| 250 | 7,23100 Kč | 1 807,75 Kč |
| 500 | 6,88524 Kč | 3 442,62 Kč |
| 1 000 | 6,55613 Kč | 6 556,13 Kč |
| 3 000 | 6,06693 Kč | 18 200,79 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











