LED Panel Indicator Red 24V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 24V 15mA
6091112140F
6091112140F

6091112140F

DigiKey Part Number
350-1883-ND
Manufacturer
Manufacturer Product Number
6091112140F
Description
LED PNL IND RED 6.10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.37" (9.40mm)
Packaging
Bag
Lens Size
6.10mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
60mcd
Lamp Color
Red
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1174,35000 Kč174,35 Kč
25121,39560 Kč3 034,89 Kč
100108,29640 Kč10 829,64 Kč
50097,65004 Kč48 825,02 Kč
1 00094,19345 Kč94 193,45 Kč
2 00091,27149 Kč182 542,98 Kč
Manufacturers Standard Package
Unit Price without VAT:174,35000 Kč
Unit Price with VAT:210,96350 Kč