



Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.37" (9.40mm) |
Packaging Bag | Lens Size 6.10mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 110mcd |
Lamp Color Green | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,32000 Kč | 183,32 Kč |
| 25 | 128,00280 Kč | 3 200,07 Kč |
| 100 | 114,34440 Kč | 11 434,44 Kč |
| 500 | 103,24640 Kč | 51 623,20 Kč |
| 1 000 | 99,64383 Kč | 99 643,83 Kč |
| 2 000 | 96,59840 Kč | 193 196,80 Kč |
| Unit Price without VAT: | 183,32000 Kč |
|---|---|
| Unit Price with VAT: | 221,81720 Kč |


