
828904-1 | |
|---|---|
DigiKey Part Number | 5831-828904-1-ND |
Manufacturer | |
Manufacturer Product Number | 828904-1 |
Description | Conn Accessory 0.047in Min Cable |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | MCP Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04990 Kč | 4 199,60 Kč |
| 12 000 | 1,00790 Kč | 12 094,80 Kč |
| 20 000 | 0,98691 Kč | 19 738,20 Kč |
| 52 000 | 0,94491 Kč | 49 135,32 Kč |
| Unit Price without VAT: | 1,04990 Kč |
|---|---|
| Unit Price with VAT: | 1,27038 Kč |










