Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-320554-1

DigiKey Part Number
5831-8-320554-1-ND
Manufacturer
Manufacturer Product Number
8-320554-1
Description
PIDG R 22-16 COMM 22-18 MIL 8
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.797" (20.24mm)
Manufacturer
TE Connectivity
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Retail Package
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Red
Stud/Tab Size
M4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 700
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
40011,12895 Kč4 451,58 Kč
80010,70898 Kč8 567,18 Kč
1 20010,28902 Kč12 346,82 Kč
Unit Price without VAT:11,12895 Kč
Unit Price with VAT:13,46603 Kč