
7-1414778-3 | |
|---|---|
DigiKey Part Number | 5831-7-1414778-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1414778-3 |
Description | Automotive Relays V23130C2421A43 |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 260 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 7W | |
Coil Resistance | 19.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 102,11000 Kč | 4 204,22 Kč |
| 6 | 1 851,81333 Kč | 11 110,88 Kč |
| Unit Price without VAT: | 2 102,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,55310 Kč |



