
66101-3 | |
|---|---|
DigiKey Part Number | 5831-66101-3-ND |
Manufacturer | |
Manufacturer Product Number | 66101-3 |
Description | Standard Circular Contacts SOCKE |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,73400 Kč | 4 546,80 Kč |
| 400 | 19,78700 Kč | 7 914,80 Kč |
| 800 | 18,94500 Kč | 15 156,00 Kč |
| Unit Price without VAT: | 22,73400 Kč |
|---|---|
| Unit Price with VAT: | 27,50814 Kč |









