
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,08220 Kč | 3 541,10 Kč |
| 1 500 | 6,87390 Kč | 10 310,85 Kč |
| 2 500 | 6,66560 Kč | 16 664,00 Kč |
| Unit Price without VAT: | 7,08220 Kč |
|---|---|
| Unit Price with VAT: | 8,56946 Kč |




