
282087-1 | |
---|---|
DigiKey Part Number | 5831-282087-1-ND |
Manufacturer | |
Manufacturer Product Number | 282087-1 |
Description | Automotive Connectors HSG PLG 1X |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 10,20671 Kč | 3 572,35 Kč |
1 400 | 7,91540 Kč | 11 081,56 Kč |
Unit Price without VAT: | 10,20671 Kč |
---|---|
Unit Price with VAT: | 12,35012 Kč |