
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 1,19689 Kč | 4 488,34 Kč |
| 15 000 | 1,17589 Kč | 17 638,35 Kč |
| 30 000 | 1,15489 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 1,19689 Kč |
|---|---|
| Unit Price with VAT: | 1,44824 Kč |











