214756-1043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214756-1043

DigiKey Part Number
5831-214756-1043-ND
Manufacturer
Manufacturer Product Number
214756-1043
Description
DC Power Cords MICRO-FIT3.0 R-S
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 525
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4071,57000 Kč2 862,80 Kč
12070,09650 Kč8 411,58 Kč
20068,83350 Kč13 766,70 Kč
40067,57050 Kč27 028,20 Kč
1 28061,46600 Kč78 676,48 Kč
Unit Price without VAT:71,57000 Kč
Unit Price with VAT:86,59970 Kč