
2141616-1 | |
|---|---|
DigiKey Part Number | 5831-2141616-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141616-1 |
Description | SHIELDING 5+2 POS HV CONN |
Customer Reference | |
Detailed Description | Connector Shield For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 105,41000 Kč | 3 689,35 Kč |
| 105 | 103,31019 Kč | 10 847,57 Kč |
| 210 | 101,63033 Kč | 21 342,37 Kč |
| 350 | 99,32054 Kč | 34 762,19 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |





