
2-34108-2 | |
|---|---|
DigiKey Part Number | 5831-2-34108-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-34108-2 |
Description | SOLIS R 22-16 COMM 22-18 MIL 8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.061" (1.55mm) |
Width - Outer Edges 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,09461 Kč | 20 473,05 Kč |
| Unit Price without VAT: | 4,09461 Kč |
|---|---|
| Unit Price with VAT: | 4,95448 Kč |





