
1217137-1 | |
|---|---|
DigiKey Part Number | 5831-1217137-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217137-1 |
Description | FASTON 250/205 REC PCB TPBR |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.025" (0.64mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 2,10141 Kč | 5 883,95 Kč |
| 5 600 | 2,08060 Kč | 11 651,36 Kč |
| 8 400 | 2,01818 Kč | 16 952,71 Kč |
| 14 000 | 1,93496 Kč | 27 089,44 Kč |
| Unit Price without VAT: | 2,10141 Kč |
|---|---|
| Unit Price with VAT: | 2,54271 Kč |




