
302-HDS/12 | |
|---|---|
DigiKey Part Number | 3072-302-HDS/12-ND |
Manufacturer | |
Manufacturer Product Number | 302-HDS/12 |
Description | TERMINAL STRIP; SCRW; 12; 20-12 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-HDS/12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,99000 Kč | 89,99 Kč |
| 10 | 63,94800 Kč | 639,48 Kč |
| 25 | 55,97440 Kč | 1 399,36 Kč |
| 50 | 51,00020 Kč | 2 550,01 Kč |
| 100 | 46,88420 Kč | 4 688,42 Kč |
| 250 | 42,61152 Kč | 10 652,88 Kč |
| 500 | 40,12774 Kč | 20 063,87 Kč |
| 1 000 | 38,16952 Kč | 38 169,52 Kč |
| 5 000 | 35,12892 Kč | 175 644,60 Kč |
| Unit Price without VAT: | 89,99000 Kč |
|---|---|
| Unit Price with VAT: | 108,88790 Kč |




