
302-N-HDS/12 | |
|---|---|
DigiKey Part Number | 3072-302-N-HDS/12-ND |
Manufacturer | |
Manufacturer Product Number | 302-N-HDS/12 |
Description | TERM STRIP EURO; LOW PRO 8MM; DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-N-HDS/12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,64000 Kč | 136,64 Kč |
| 10 | 96,86000 Kč | 968,60 Kč |
| 25 | 85,12800 Kč | 2 128,20 Kč |
| 50 | 77,90840 Kč | 3 895,42 Kč |
| 100 | 71,99890 Kč | 7 199,89 Kč |
| 250 | 65,91944 Kč | 16 479,86 Kč |
| 500 | 62,41002 Kč | 31 205,01 Kč |
| 1 000 | 59,65691 Kč | 59 656,91 Kč |
| Unit Price without VAT: | 136,64000 Kč |
|---|---|
| Unit Price with VAT: | 165,33440 Kč |


