302-HDS/02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-HDS/12-V0

DigiKey Part Number
3072-302-HDS/12-V0-ND
Manufacturer
Manufacturer Product Number
302-HDS/12-V0
Description
TERMINAL STRIP SCREW CONNECTION
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,64000 Kč171,64 Kč
10121,66800 Kč1 216,68 Kč
25107,20800 Kč2 680,20 Kč
5098,38000 Kč4 919,00 Kč
10091,18540 Kč9 118,54 Kč
25083,82160 Kč20 955,40 Kč
50079,58560 Kč39 792,80 Kč
1 00076,27009 Kč76 270,09 Kč
Manufacturers Standard Package
Unit Price without VAT:171,64000 Kč
Unit Price with VAT:207,68440 Kč