
L177TSEG09SOL2RM8 | |
---|---|
DigiKey Part Number | L177TSEG09SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L177TSEG09SOL2RM8 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,28000 Kč | 47,28 Kč |
10 | 40,11900 Kč | 401,19 Kč |
25 | 37,60240 Kč | 940,06 Kč |
50 | 35,80260 Kč | 1 790,13 Kč |
100 | 34,09250 Kč | 3 409,25 Kč |
250 | 31,95740 Kč | 7 989,35 Kč |
567 | 30,16235 Kč | 17 102,05 Kč |
1 134 | 28,72317 Kč | 32 572,07 Kč |
2 835 | 26,92610 Kč | 76 335,49 Kč |
Unit Price without VAT: | 47,28000 Kč |
---|---|
Unit Price with VAT: | 57,20880 Kč |