90312-004LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 19 513
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 966
Unit Price: 13,75000 Kč
Datasheet
90312-004LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90312-004LF

DigiKey Part Number
609-3623-ND
Manufacturer
Manufacturer Product Number
90312-004LF
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
90312-004LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,71000 Kč17,71 Kč
1014,99800 Kč149,98 Kč
2514,05600 Kč351,40 Kč
5013,38120 Kč669,06 Kč
10012,74170 Kč1 274,17 Kč
25011,94224 Kč2 985,56 Kč
50011,37194 Kč5 685,97 Kč
1 00010,82910 Kč10 829,10 Kč
3 00010,02124 Kč30 063,72 Kč
Manufacturers Standard Package
Unit Price without VAT:17,71000 Kč
Unit Price with VAT:21,42910 Kč